ISO7741EVM

Texas Instruments
595-ISO7741EVM
ISO7741EVM

Mfr.:

Description:
Interface Development Tools ISO7741EVM

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
7
Expected 01/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.78 €54.78

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO7741
Brand: Texas Instruments
For Use With: ISO7741
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: ISO7741
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

ISO7741EVM Digital Isolator Evaluation Module

Texas Instruments ISO7741EVM Digital Isolator Evaluation Module (EVM) is used to evaluate the ISO7741. The ISO7741 is a high-performance, reinforced quad-channel digital isolator in a wide-body SOIC package. This evaluation module features enough test points and jumper options to evaluate the device with minimal external components. This evaluation module can be reconfigured to evaluate any of TI’s triple- or quad-channel digital isolators in a 16-pin SOIC package.

ISO7741DBQ Evaluation Module

Texas Instruments ISO7741DBQ Evaluation Module is used to evaluate the high performance, reinforced quad-channel digital isolator ISO7741. The ISO7741DBQ evaluation module supports evaluation of any of the TI triple or quad-channel digital isolators in a 16-pin SSOP package. This evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.