DS160PR412-421EVM

Texas Instruments
595-DS160PR412421EVM
DS160PR412-421EVM

Mfr.:

Description:
Interface Development Tools DS160PR412 DS160PR4 21 Quad-channel PCI-

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€278.38 €278.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Linear Redriver
DS160PR412, DS160PR421
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DS160PR412-421EVM Evaluation Module
For Use With: PC motherboard
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: DS160PR412-421
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PCI-Express
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DS160PR412-421EVM Evaluation Module

Texas Instruments DS160PR412-421EVM Evaluation Module offers a high-bandwidth platform for evaluating the signal conditioning features of the DS160PR412 and DS160PR421 Quad-Channel PCI Express 4.0 Linear Redrivers. The TI DS160PR412-421EVM Eval Module can be directly plugged into a PCIe slot on a server or PC motherboard using the PCIe Edge connector on the board and paired with a PCIe add-in card using one of the two PCIe connectors on the Evaluation Module.