EVX2002-44018A-00B

Monolithic Power Systems (MPS)
946-EVX200244018A00B
EVX2002-44018A-00B

Mfr.:

Description:
Interface Development Tools 140W, Type-C PD3.1 Adapter Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€89.44 €89.44

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Type-C PD3.1 Adapter
MPX2002GY, MP44018A
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 62 mm x 59 mm x 23.5 mm
Interface Type: USB
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVX2002-44018A-00B Evaluation Board

Monolithic Power Systems (MPS) EVX2002-44018A-00B Evaluation Board is a compact 140W USB Type-C™ PD 3.1 adapter. The MPS EVX2002-44018A-00B showcases the MP44018A and MPX2002. With minimal no-load power (<100mW) and high-efficiency meeting DOE Level VI and CoC Tier 2, the device is ideal for cell phones and computer adapters.