UMFT200XD-01

FTDI
895-UMFT200XD-01
UMFT200XD-01

Mfr.:

Description:
Interface Development Tools USB to I2C Breakout Board for FT200X IC

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
50
Expected 17/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.61 €9.61

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to I2C
FT200XD
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 44.5 mm x 14.9 mm x 2 mm
Interface Type: I2C, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: UMFT-B
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: X-Chip
Unit Weight: 6.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8471801000
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99

FT-X Breakout Modules

FTDI FT-X Breakout Modules provide the simplest development hardware for the FT-X series of devices. To reduce cost, the USB interconnect simply tracks on the PCB, which plugs directly into the USB host socket. The interface connector is a standard 2.54mm pitch socket. FTDI FT-X Breakout Modules are ready to use when plugged in to enable instant development work to begin.