MAX9295DHSDEVKIT#

Analog Devices / Maxim Integrated
700-MAX9295DHSDEVKIT
MAX9295DHSDEVKIT#

Mfr.:

Description:
Interface Development Tools Dual MIPI CSI-2 GMSL-2/1 Serializer with

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€420.65 €420.65

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Serializers & Deserializers
MAX9295D
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Interface Development Tools
Series: MAX9295
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX9295xEVKIT Serializer Evaluation Kits

Analog Devices / Maxim Integrated MAX9295xEVKIT Evaluation Kits provide a proven design to evaluate the MAX9275/MAX9279 high-bandwidth gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel. This evaluation can be done using a standard FAKRA coaxial cable or shielded twisted-pair (STP) cable. These evaluation kits also include Windows XP®-, Windows Vista®-, and Windows® 7-compatible software that provides a simple graphical user interface (GUI) for exercising the device's features. Each Analog Devices / Maxim Integrated Evaluation Kit has an MAX9275 or MAX9279 IC installed, depending on the kit ordered.