EVAL-AD5242DBZ

Analog Devices
584-EVAL-AD5242DBZ
EVAL-AD5242DBZ

Mfr.:

Description:
Digital Potentiometer Development Tools Evaluation Board

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€78.85 €78.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS:  
Evaluation Boards
AD5242
10 kOhms/100 kOhms/1 MOhms
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the AD5242 digital potentiometer
For Use With: AD5242
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Digital Potentiometer Development Tools
Series: AD5242
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5242DBZ Evaluation Board

Analog Devices Inc. EVAL-AD5242DBZ Evaluation Board is designed to help users assess the features and capabilities of the AD5242 single-channel, 256-position, I²C-compatible digital potentiometer. The AD5242 supports single-supply 2.7V to 5.5V operation, making the device suitable for battery-powered applications and many applications requiring superior low-temperature coefficient performance. The EVAL-AD5242DBZ daughter board and the EVAL-MB-LV-SDZ motherboard can operate in single-supply mode and incorporate an internal power supply from the USB.