ADS114S08EVM

Texas Instruments
595-ADS114S08EVM
ADS114S08EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS114S08EVM

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€279.49 €279.49

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS114S08
3.3 V, 5 V
Brand: Texas Instruments
Description/Function: Evaluates the ADS114S08 delta-sigma ADC
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS114S08
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADS114S08EVM Evaluation Module

Texas Instruments ADS114S08EVM Evaluation Module (EVM) is a platform for evaluating the ADS114S08 analog-to-digital converter (ADC). The ADS114S08 is a 16-bit, 4kSPS, 12-channel, low-power delta-sigma ADC for sensor measurement and process control applications. The ADS114S08 also includes a highly accurate oscillator and excellent integrated reference drift performance, enabling precision measurement of a wide range of input signals. The Texas Instruments ADS114S08EVM is used with the Delta-Sigma ADC Evaluation Software (DELTASIGMAEVAL-GUI) to reduce prototype development time and get products to market faster.