KMB-001LEVALZ

Renesas / Intersil
968-KMB-001LEVALZ
KMB-001LEVALZ

Mfr.:

Description:
Data Conversion IC Development Tools LVDS MOTHERBRD FOR USE W/DAUGHTER CARD

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€359.91 €359.91

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Systems
ADC
5 V
Bulk
Brand: Renesas / Intersil
For Use With: Daughter Cards
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: KAD5610P-21
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 861.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8529902100
ECCN:
3A001.a.5.a.4

KMB001 Evaluation System

Renesas Electronics KMB001 Evaluation System allows designers to evaluate the Intersil portfolio of low-power, 8-bit to 16-bit, high-performance analog-to-digital converters (ADC). These converters run at sampling rates of 40MSPS to 500MSPS and are designed with the Intersil proprietary FemtoCharge™ technology on a standard CMOS process. The KMB001 evaluation system uses the Intersil Konverter Analyzer software, which displays all pertinent data such as SFDR, SINAD, ENOB, harmonics, current, and power measurements. The software also plots outputs in frequency spectra and time domain.