410-397

Digilent
424-410-397
410-397

Mfr.:

Description:
Data Conversion IC Development Tools Zmod AWG 1411 Product Kit

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€85.14 €85.14

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Conversion IC Development Tools
RoHS:  
Expansion Boards
DAC
DAC1411
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Data Conversion IC Development Tools
Series: Zmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Zmod DAC 1411 Module

Digilent Zmod DAC 1411 Module is an SYZYGY™-compatible dual-channel, 14-bit, digital-to-analog converter module. Zmod Peripheral Modules are designed to fill the gap between low-speed, low pin-count Digilent Pmod™ devices and high-performance, high pin-count VITA 57.1 FMC peripherals. Driven by the SYZYGY carrier, the Zmod DAC 1411 Module can simultaneously generate two ±5V signals with 14 bits of resolution at a sample rate of up to 100MS/s. The analog outputs can be connected to a circuit using SMA cables.