EVAL-AD7091R-8ARDZ

Analog Devices
584-EVALAD7091R8ARDZ
EVAL-AD7091R-8ARDZ

Mfr.:

Description:
Data Conversion IC Development Tools VALUATION BOARD I.C.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€128.43 €128.43

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7091R-2, AD7091R-4, AD7091R-8
5 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Analog to Digital Converter
Product Type: Data Conversion IC Development Tools
Series: AD7091
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

EVAL-AD7091R-8ARDZ Evaluation Board

Analog Devices EVAL-AD7091R-8ARDZ Evaluation Board is a full-featured evaluation board designed to allow easy evaluation of all of the features of the AD7091R-8 family of analog-to-digital converters (ADCs). The evaluation board can be controlled via the SDP board (EVAL-SDPCK1Z), which allows the evaluation board to be controlled through the USB port of a PC using the evaluation board software. Onboard components include: the AD8031 high-speed precision rail-to-rail operational amplifier (op amp), the ADA4807-1 zero-drift rail-to-rail dual op amp, the MAX17291 voltage boost converter with low quiescent current and high efficiency across load currents, the ADP7118 high-accuracy 200mA low-dropout linear regulator, and the ADR3625 2.5V precision micropower, low dropout, low voltage reference.