STEVAL-CCA027V1

STMicroelectronics
511-STEVAL-CCA027V1
STEVAL-CCA027V1

Mfr.:

Description:
Audio IC Development Tools 50W 50W DUAL BTL TDA7492 Audio Demo

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€73.79 €73.79

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Demonstration Boards
Audio Amplifier
TDA7492
8 V to 26 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Power: 40 W, 50 W
Product Type: Audio IC Development Tools
Series: STEVAL-CCA027V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 241.312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8518402000
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

STEVAL-CCA027V1 Demonstration Board

STMicroelectronics STEVAL-CCA027V1 Class-D Audio Amplifier Demonstration Board is designed for the TDA7492 high-power dual BTL class-D audio amplifier. Due to its high efficiency, the device is assembled in PSSO36 and can dissipate the generated heating using a reasonably small heatsink.

Class-D Audio Amplifier Demonstration Boards

STMicroelectronics Class-D Audio Amplifier Demonstration Boards are designed for the evaluation of TDA7491HV, TDA7491P, TDA7492, and TDA7498E class-D audio amplifiers from STMicroelectronics. Each demonstration board is designed for a specific device and has it's own features and benefits.