DEV-08777

SparkFun
474-DEV-08777
DEV-08777

Mfr.:

Description:
Temperature Sensor Development Tools LilyPad Temperature Sensor

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.12 €5.12

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Temperature Sensor Development Tools
RoHS:  
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Temperature Sensor Development Tools
Series: LilyPad
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 680.390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
ECCN:
EAR99

LilyPad Temperature Sensor

SparkFun LilyPad Temperature Sensor is based on the MCP9700 small thermistor-type temperature sensor. This sensor will output 0.5V at 0°C, 0.75V at 25°C, and 10mV per degree C. SparkFun LilyPad Temperature Sensor detects physical touch based on body heat and ambient conditions. This temperature sensor is available with a 20mm outer diameter and features a 0.8mm thin PCB.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.