ARM Microcontrollers - MCU

Results: 2,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 8,352In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0, QFN 48 , 128KFlash, USB, Extended Temp 125C, Tray 5,418In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN48, 512KFlash,Tray, USB,Extended Temp 7,804In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 37 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU TQFP 48, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power 918In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 34 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A 11,013In Stock
Min.: 1
Mult.: 1
: 800

ATSAM4E16 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,Extended Temp 2,862In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT VQFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU QFP144,GREEN IND TEMP, MRL A 1,239In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 84 MHz 103 I/O 64 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2,458In Stock
Min.: 1
Mult.: 1
: 1,000

ATSAM4E16 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LQFPGREENEXT 6,087In Stock
Min.: 1
Mult.: 1
: 1,500

SAM4S SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 128 kB 1.08 V 1.32 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 6,166In Stock
Min.: 1
Mult.: 1
: 1,500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9,036In Stock
Min.: 1
Mult.: 1
: 2,500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,512kB Fl.,QFP100,T&R 4,492In Stock
Min.: 1
Mult.: 1
: 1,000

SAM V70 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 75 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 1MFlash,Tray, USB,CAN, Extended Temp 128In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,CAN ,Extended Temp 121In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 48 VQFN, 125C, Tray
416In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B 3,025In Stock
Min.: 1
Mult.: 1

ATSAM4E16 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 117 I/O 128 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB 1,648In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT TFBGA-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 1.6-3.6V, 48MHZ, Tray 274In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP64, 1MFlash,Tray, USB,Ethernet,Extended Temp 160In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 100 MHz 51 I/O 256 kB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 38 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 48 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 996In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 26 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray

Microchip Technology ARM Microcontrollers - MCU CM0,QFN32, 128kFlash,Trays,USB,Extended Temp 490In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 48 Pin TQFP, 125C Temp 238In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 34 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 48 TQFP, 125C, Tray
396In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray