Texas Instruments ARM Microcontrollers - MCU

Results: 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit
372In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 86In Stock
500Expected 27/07/2026
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex M4F, ARM Cortex R5F 2 MB 32 bit/16 bit 12 bit 800 MHz 198 I/O 256 kB 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 437In Stock
Min.: 1
Mult.: 1
: 1,000

AM2434 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Single-core Arm Cor tex-R5F MCU up to 4 953In Stock
Min.: 1
Mult.: 1
: 1,000

AM2631 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 810In Stock
Min.: 1
Mult.: 1
: 1,000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 786In Stock
Min.: 1
Mult.: 1
: 1,000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F MCU up to 400 414In Stock
Min.: 1
Mult.: 1
: 1,000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 421In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1,000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiband wir 1,247In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2,000

CC1354R10 SMD/SMT VQFN-64 ARM Cortex M33 1 MB 12 bit 48 MHz 42 I/O 256 kB 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M0+ Blue 5,035In Stock
Min.: 1
Mult.: 1
: 3,000

CC2340R5 SMD/SMT VQFN-24 ARM Cortex M0 512 kB 12 bit 48 MHz 12 I/O 36 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiprotocol 1,770In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2,000

CC2674R10 SMD/SMT VQFN-64 ARM Cortex M33 1 MB 12 bit 48 MHz 42 I/O 256 kB 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 221In Stock
Min.: 1
Mult.: 1

TMS320F280038C SMD/SMT LQFP-64 384 kB 32 bit 12 bit 120 MHz 25 I/O 69 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 296In Stock
Min.: 1
Mult.: 1

TMS320F280039C SMD/SMT LFQP-100 384 kB 32 bit 12 bit 120 MHz 51 I/O 69 kB 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 9,257In Stock
Min.: 1
Mult.: 1
Max.: 600

MSPM0G3107 SMD/SMT VSSOP-20 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 16 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4,112In Stock
Min.: 1
Mult.: 1
Max.: 800
: 3,000

MSPM0G3107 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 9,830In Stock
Min.: 1
Mult.: 1
Max.: 1,500

MSPM0G3507 SMD/SMT VSSOP-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 1,130In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G3507 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 2,018In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 3,473In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3,000

MSPM0G3507 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 4,960In Stock
Min.: 1
Mult.: 1
: 5,000

MSPM0L1304 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 4,805In Stock
Min.: 1
Mult.: 1
: 5,000

MSPM0L1304 SMD/SMT VSSOP-28 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 24 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

MSPM0L1304 SMD/SMT VSSOP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4,266In Stock
Min.: 1
Mult.: 1
: 5,000

MSPM0L1305 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

MSPM0L1305 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4,975In Stock
Min.: 1
Mult.: 1
: 5,000

MSPM0L1305 SMD/SMT VSSOP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel