NXP Semiconductors Microcontrollers - MCU

Results: 6,004
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 733In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 59 I/O 8 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 144-LQFP 1,049In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 8kB SRAM, LQFP48 package 3,732In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 96 kB 32 bit 10 bit 45 MHz 39 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 1,619In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11,276In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT HVQFN-33 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 2,429In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 32 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2,659In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 3,464In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 23 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 8,738In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors MIMXRT1175DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core without Graphic 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors S32K356GHT1MJBST
NXP Semiconductors ARM Microcontrollers - MCU S32K356 1 LS + 1 Arm Cortex -M7, 240 MHz, 6 MB Flash, ENET, CAN FD, HSE B security, 289 MAPBGA 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1171AVM8B
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1166CVM5B
NXP Semiconductors ARM Microcontrollers - MCU RT1170,Indus,289BGA,C0 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1172DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic 100In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT117CAVM8B
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Additional Voice 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors S32K356GHT1MPCST
NXP Semiconductors ARM Microcontrollers - MCU S32K356 1 LS + 1 Arm Cortex -M7, 240 MHz, 6 MB Flash, ENET, CAN FD, HSE B security, 172 HDQFP-EP 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM QFP64 416In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 HC08 64 kB 8 bit 8 bit 8.4 MHz 52 I/O 2 kB 5 V 5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 883In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S016JBD100 309In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 1,170In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL36: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP 635In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT-768K FLASH-64K RAM 132In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 768 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 48 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 1,424In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V1 128 kB 32 bit 12 bit 16 MHz 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 32 9,677In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 kB 8 bit 8 bit 20 MHz 30 I/O 768 B 4.5 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 877In Stock
2,000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel