SOIC-28 8-bit Microcontrollers - MCU

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3,335In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1,532In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18456 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 3,570In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 2,104In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 814In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 3,189In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.62 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F26Q10 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 18,415In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SOIC-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15254/55 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 647In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 4 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2,723In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1,567In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 2,720In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 3,659In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 3,404In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU 2,245In Stock
Min.: 1
Mult.: 1
: 1,600

PIC18 64 kB 3.56 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 851In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 2,071In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 1,092In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 1,531In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 256 B SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 2,158In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25/45/55Q47 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 3,935In Stock
Min.: 1
Mult.: 1
: 1,600

AVR 32 kB 4 kB SOIC-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 331In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 317In Stock
Min.: 1
Mult.: 1

PIC16 56 kB 4 kB SOIC-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Tube

Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 222In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 48 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 31In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz No ADC 22 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 213In Stock
Min.: 1
Mult.: 1
: 1,600

PIC16 28 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape