8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 401In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 175In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC Non-Stocked Lead-Time 7 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Reel