AVR16EB28T-E/SS

Microchip Technology
579-AVR16EB28T-E/SS
AVR16EB28T-E/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.963 €0.96
€0.877 €21.93
€0.80 €80.00
Full Reel (Order in multiples of 2100)
€0.80 €1,680.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€0.95
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
SSOP-28
20 MHz
12 bit
24 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 20 Channel
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2100
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99

AVRxEB Microcontrollers

Microchip Technology AVRxEB Microcontrollers (MCUs) are part of the AVR® EB family. The AVR16EB14/20/28/32 offers an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 16KB of Flash, 2KB of SRAM, and 512 bytes of EEPROM. The AVR32EB14/20/28/32 features an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 32KB of Flash, 3KB of SRAM, and 512 bytes of EEPROM. These MCUs implement current technology with a flexible and low-power architecture, including an event system, accurate analog subsystems, and advanced digital peripherals. The Microchip MCUs are available in 14-, 20-, 28-, and 32-pin packages.