Z16FMC64AG20SG

ZiLOG
692-Z16FMC64AG20SG
Z16FMC64AG20SG

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT 64K FL 4K RAM 2UART 12CH 10BIT A/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6720   Multiples: 160
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.57 €30,710.40

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
ZNEO
64 kB
4 kB
LQFP-64
20 MHz
46 I/O
2.7 V
3.6 V
SMD/SMT
16 bit
0 C
+ 70 C
Z16F
Tray
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Processor Series: Z16FMC
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Z16FMC™ Flash Microcontrollers

Zilog Z16FMC™ Series Flash Microcontrollers, part of the Flash Motor Control family of devices, are powerful 16-bit CISC microcontrollers that outperform most RISC microcontrollers in their class. Zilog Z16FMC™ Series Flash Microcontrollers boast a unique architecture that provides the power, punch, and performance of a 32-bit micro with the code, current efficiency, and cost of a 16-bit.