PDIP-8 8-bit Microcontrollers - MCU

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM Non-Stocked
Min.: 3,850
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 4-CH 10-BIT ADC Non-Stocked
Min.: 2,800
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 5 MHz 8 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 8-Bit ADC Non-Stocked
Min.: 3,800
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM XTEMP Non-Stocked
Min.: 3,450
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM Non-Stocked
Min.: 3,450
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,750
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,750
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,450
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM Non-Stocked
Min.: 3,450
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 20 MHz No ADC 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F081 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K FLASH 1K RAM 128B 4CH 10BIT A/D Non-Stocked
Min.: 3,600
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 1K RAM 10-Bit ADC Non-Stocked
Min.: 3,600
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 5 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 1K RAM 10-Bit ADC Non-Stocked
Min.: 3,200
Mult.: 50

eZ8 8 kB 1 kB PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube