DC-DC Power Module MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
onsemi MOSFETs Automotive Power Module, H-Bridge in APM16 Series for LLC and Phaseshifted DC-DC 67In Stock
Min.: 1
Mult.: 1

Si Through Hole APMCA-16 N-Channel 4 Channel 650 V 26 A 82 mOhms - 20 V, 20 V 5 V 79.7 nC - 40 C + 125 C 126 W Enhancement Tube
onsemi MOSFETs Automotive Power Module, H-Bridge in APM16 Series for LLC and Phaseshifted DC-DC 132In Stock
Min.: 1
Mult.: 1

Si Through Hole APMCA-16 N-Channel 4 Channel 650 V 26 A 82 mOhms - 20 V, 20 V 5 V 79.7 nC - 40 C + 125 C 126 W Enhancement Tube
onsemi MOSFETs Automotive Power Module, H-Bridge in APM16 Series for LLC and Phaseshifted DC-DC 288Factory Stock Available
Min.: 1
Mult.: 1

Si Through Hole APMCA-16 N-Channel 4 Channel 650 V 26 A 82 mOhms - 20 V, 20 V 5 V 79.7 nC - 40 C + 125 C 126 W Enhancement Tube
onsemi MOSFETs Automotive Power Module, H-Bridge in APM16 Series for LLC and Phaseshifted DC-DC Non-Stocked Lead-Time 46 Weeks
Min.: 72
Mult.: 72

Si Through Hole APMCA-16 N-Channel 4 Channel 650 V 26 A 82 mOhms - 20 V, 20 V 5 V 79.7 nC - 40 C + 125 C 126 W Enhancement Tube