Dual Common Source IGBT Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Gate-Emitter Leakage Current Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Technology Packaging
Microchip Technology IGBT Modules PM-IGBT-SBD-BL1 4In Stock
€76.56
Min.: 1
Mult.: 1
IGBT Modules Dual Common Source 1.2 kV 2.4 V 110 A 150 nA 375 W - 55 C + 175 C Screw Mount Si
Microchip Technology APTGT100DU170TG
Microchip Technology IGBT Modules PM-IGBT-TFS-SP4 Non-Stocked Lead-Time 26 Weeks
€115.53
Min.: 8
Mult.: 1
IGBT Modules Dual Common Source 1.7 kV 2 V 150 A 400 nA 560 W SP4 - 40 C + 100 C Screw Mount Si Tube
Microchip Technology APTGT200DU120G
Microchip Technology IGBT Modules PM-IGBT-TFS-SP6C Non-Stocked Lead-Time 26 Weeks
€167.43
Min.: 5
Mult.: 1
IGBT Modules Dual Common Source 1.2 kV 1.7 V 280 A 500 nA 890 W SP6 - 40 C + 100 C Screw Mount Si Tube
onsemi NXH300B100H4Q2F2PG
onsemi IGBT Modules MASS MARKET 250KW 1500V Q2 3 LEVEL BOOST Non-Stocked Lead-Time 52 Weeks
SiC IGBT Modules Dual Common Source 1 kV 1.8 V 73 A 400 nA 194 W - 40 C + 150 C Si Tray