Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 976In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 6 A Super Fast Recovery Diode Dual 930 mV 60 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,257In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 10 A Super Fast Recovery Diode Dual 980 mV 80 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 918In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 350 V 20 A Super Fast Recovery Diode Single 1.45 V 100 A 10 uA 30 ns + 150 C Tube
Vishay Semiconductors Rectifiers 15A 600V 60ns Hyperfast 950In Stock
1,000Expected 15/05/2026
Min.: 1
Mult.: 1

Through Hole TO-220FP-2 600 V 15 A Fast Recovery Rectifiers Single 990 mV 250 A 100 nA 220 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 15A 600V 60ns Ultrafast 1,260In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2 600 V 15 A Fast Recovery Rectifiers Single 2.3 V 170 A 100 nA 18 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 1,041In Stock
8,000Expected 09/04/2026
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 20 A Standard Recovery Rectifier Single Cathode Dual Anode 1.1 V 300 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 2 pin Single Diode AEC-Q101 422In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.6 kV 20 A Standard Recovery Rectifier Single 1 V 300 A 100 uA - 40 C + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-40EPS12-M3 245In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 45 A Standard Recovery Rectifier Single 1 V 500 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 45A If; 1600V Vr TO-247AD 2L 290In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.6 kV 45 A Standard Recovery Rectifier Single 1.16 V 500 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 5A 600V 59ns Ultrafast 2,821In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Single 850 mV 80 A 5 uA 145 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 60A 300V Hyperfast Rectifier 960In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 300 V 60 A Fast Recovery Rectifiers Single 1.45 V 450 A 10 uA 42 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers FRED Pt - TO-220-AC 762In Stock
500Expected 19/03/2026
Min.: 1
Mult.: 1

Through Hole TO-247AC-3 600 V 60 A Fast Recovery Rectifiers Single 1.35 V 600 A 500 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 60A 600V Ultrafast Recovery 391In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 60 A Fast Recovery Rectifiers Single 1.68 V 600 A 50 uA 81 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-60EPS16-M3 581In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.6 kV 65 A Standard Recovery Rectifier Single 1 V 950 A - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 65A If; 1600V Vr TO-247AD 2L 457In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.6 kV 65 A Standard Recovery Rectifier Single 1.17 V 950 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 3,985In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 200 V 8 A Fast Recovery Rectifiers Single 750 mV 140 A 6 uA 23 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-80EPS16-M3 398In Stock
3,000Expected 16/03/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.6 kV 90 A Standard Recovery Rectifier Single 1.21 V 1.1 kA 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 60A 1200V 90In Stock
500Expected 16/03/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 60 A Fast Recovery Rectifiers Common Cathode 2.5 V 240 A 50 uA 32 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 600V 2x30A FRED Pt TO-247 LL 3L 328In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 60 A Fast Recovery Rectifiers Dual Common Cathode 1.4 V 250 A 20 nA 42 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 60A 600V H Series 677In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.4 V 500 A 100 uA 54 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 60A 1200V AEC-Q101 400In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 60 A Fast Recovery Rectifiers Single 1.9 V 425 A 50 uA 130 ns - 55 C + 175 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 75A 600V X Series 459In Stock
500Expected 10/04/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 100 uA 48 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 1,254In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L 600 V 30 A Fast Recovery Rectifiers Single 1.15 V 330 A 500 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 541In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2L 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 185 A 500 uA 33 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 30A 650V TO-247 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 650 V 30 A Fast Recovery Rectifiers Single 1.8 V 195 A 20 nA 33 ns - 55 C + 175 C Tube