Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS Rectifiers 60 Amps 1800V 883In Stock
420Expected 30/11/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.8 kV 60 A Fast Recovery Rectifiers Single 2.73 V 700 A 2 mA 230 ns - 55 C + 150 C DH60-18A Tube
IXYS Rectifiers Power Diode Discretes-Rectifier TO-252D 2,043In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.6 kV 10 A Standard Recovery Rectifier Single 1.53 V 130 A 10 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers RECT 1.6KV 50A RDL STD RCOVR 860In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 1.6 kV 50 A Standard Recovery Rectifier Phase Leg 1.61 V 700 A 40 uA 10 ms - 55 C + 150 C Tube
IXYS Rectifiers High Voltage Std Rectifier Sngl Diode 414In Stock
Min.: 1
Mult.: 1

Through Hole i4-Pac-2 2.2 kV 30 A Standard Recovery Rectifier Single 1.22 V 370 A 1.5 mA - 55 C + 175 C DNA30E2200 Tube
IXYS Rectifiers Rectifier Diode Std 2200V 30A 1,453In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 400 A 40 uA - 55 C + 150 C DNA30E2200 Tube
IXYS Rectifiers 60 Amps 600V 362In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.25 V 250 A 1 mA 35 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 60 Amps 1200V 359In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual Common Cathode 2.74 V 200 A 250 uA 40 ns - 55 C + 175 C DSEC60 Tube
IXYS Rectifiers 1000V 12A 2,486In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 12 A Fast Recovery Rectifiers Single 2.7 V 80 A 250 uA 60 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 1200V 17A 1,767In Stock
1,200Expected 03/09/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 17 A Fast Recovery Rectifiers Single 2.15 V 140 A 750 uA 60 ns - 40 C + 150 C DSEI20 Tube
IXYS Rectifiers 200V 2X123A 491In Stock
200Expected 27/08/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B 200 V 246 A Fast Recovery Rectifiers Dual Parallel 1.1 V 1.3 kA 1 mA 50 ns - 40 C + 150 C DSEI2X121-02 Tube
IXYS Rectifiers 60 Amps 1200V 116In Stock
110Expected 14/09/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 28 A Fast Recovery Rectifiers Dual Anti-Parallel 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI2X30-12 Tube
IXYS Rectifiers 1000V 2X30A 11In Stock
20Expected 17/07/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI2X31-10 Tube
IXYS Rectifiers 120 Amps 200V 186In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 200 V 71 A Fast Recovery Rectifiers Dual Parallel 1.08 V 950 A 50 uA 50 ns - 40 C + 150 C DSEI2X61-02 Tube
IXYS Rectifiers 120 Amps 400V 86In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 400 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-04 Tube
IXYS Rectifiers DIODE Id2x60 BVdass1000 326In Stock
120Expected 17/07/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1 kV 60 A Fast Recovery Rectifiers Dual Parallel 2.3 V 500 A 3 mA 35 ns - 40 C + 150 C DSEI2X61-10 Tube
IXYS Rectifiers 120 Amps 1200V 456In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 102 A Fast Recovery Rectifiers Dual Parallel 2.5 V 500 A 2.2 mA 60 ns - 40 C + 150 C DSEI2X61-12 Tube

IXYS Rectifiers 1000V 30A 1,849In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 30 A Fast Recovery Rectifiers Single 2.4 V 210 A 750 uA 50 ns - 40 C + 150 C DSEI30-10 Tube

IXYS Rectifiers 1200V 26A 893In Stock
2,130On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 26 A Fast Recovery Rectifiers Single 2.55 V 210 A 750 uA 60 ns - 40 C + 150 C DSEI30-12 Tube

IXYS Rectifiers 1000V 60A 360In Stock
360Expected 20/07/2026
Min.: 1
Mult.: 1

Through Hole TO-247 1 kV 60 A Fast Recovery Rectifiers Single 2.3 V 540 A 3 mA 50 ns - 40 C + 150 C DSEI60-10 Tube
IXYS Rectifiers 600V 8A 1,909In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 1.5 V 100 A 20 uA 50 ns - 40 C + 150 C DSEI8-06 Tube
IXYS Rectifiers 29 Amps 600V 1,214In Stock
500Expected 23/11/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Fast Recovery Rectifiers Single 1.26 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 50 Amps 1200V 245In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 25 A Fast Recovery Rectifiers Dual Parallel 5.92 V 250 A 250 uA 15 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 60 Amps 600V 111In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.58 V 250 A 250 uA 35 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 60 Amps 1200V 178In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 30 A Fast Recovery Rectifiers Dual Parallel 3.24 V 200 A 250 uA 40 ns - 40 C + 150 C DSEPxx Tube
IXYS Rectifiers 180 Amps 600V 297In Stock
380On Order
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 90 A Fast Recovery Rectifiers Dual Parallel 1.39 V 1 kA 1 mA 35 ns - 40 C + 150 C DSEPxx Tube