Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 46In Stock
160Expected 15/05/2026
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 120 A Fast Recovery Rectifiers Dual 2.8 V 595 A 900 nA 60 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 100 A Dual Parallel SOT-227 170In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 100 A Fast Recovery Rectifiers Dual Parallel 1.3 V 1 kA 500 uA 37 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 400 V 310 A Dual Parallel SOT-227 172In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED D 1000 V 610 A Dual Parallel SOT-227 57In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 55 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED D 600 V 30 A TO-247 303In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 27 A Fast Recovery Rectifiers Series 1.6 V 320 A 250 uA 25 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 600 V 75 A TO-247 845In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 75 A Fast Recovery Rectifiers Single 2 V 600 A 25 uA 29 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1,101In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 203In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Parallel 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 762In Stock
200Expected 18/03/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Series 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 9,020In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-3 (TO-252-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 400V 0.98VF 1,358In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 350 A 250 uA 500 ns + 175 C STTH100W04C Tube
STMicroelectronics Rectifiers high voltage diode 134In Stock
200On Order
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 400 A 20 uA 49 ns + 150 C STTH12010TV Tube
STMicroelectronics Rectifiers high voltage diode 110In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2.25 V 420 A 30 uA 50 ns + 150 C STTH12012TV Tube
STMicroelectronics Rectifiers RECTIFIER 292In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 500 A 50 uA 70 ns + 150 C STTH120L06TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 204In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 400 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.5 V 700 A 60 uA 80 ns + 150 C STTH120R04TV Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 8,097In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 600In Stock
Min.: 1
Mult.: 1

Through Hole DOP 3 ISOL 600 V 15 A Hyper Fast Recovery Rectifier Single 3.6 V 130 A 20 uA 16 ns + 150 C STTH1506D Tube
STMicroelectronics Rectifiers 2x8 Amp 600 Volt 2,077In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 600 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers RECTIFIER 6,967In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers TURBO 2 ULTRAFAST HIGH VOLTAGE 454In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 1 kA 100 uA 50 ns + 150 C STTH20002TV Tube
STMicroelectronics Rectifiers 2X100 Amp 300 Volt 267In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 300 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 100 A 200 uA 90 ns + 150 C STTH20003 Tube
STMicroelectronics Rectifiers high voltage diode 307In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH20004TV1 Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 3,411In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers Rectifier Ultrafast Hi Vltg 312In Stock
300Expected 16/03/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH200L04TV1 Tube
STMicroelectronics Rectifiers 2x120 Amp 600 Volt 383In Stock
645On Order
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 600 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 800 A 100 uA 120 ns + 150 C STTH200L06TV Tube