Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 178In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.91 V 150 A 500 nA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 212In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 30 A Fast Recovery Rectifiers Dual 1.6 V 290 A 100 nA 57 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 610 A Dual Parallel SOT-227 1,119In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube
IXYS Rectifiers Standard Rectifier 888In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.6 kV 150 A Standard Recovery Rectifier Single 1.05 V 3 kA 3.5 mA - 40 C + 150 C DMA150E1600NA Tube
IXYS Rectifiers 120 Amps 1200V 2,772In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 1.2 kV 109 A Fast Recovery Rectifiers Single 1.8 V 660 A 3 mA 60 ns - 40 C + 150 C DSEI120 Tube
IXYS Rectifiers 200V 2X123A 531In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 200 V 246 A Fast Recovery Rectifiers Dual Parallel 1.1 V 1.3 kA 1 mA 50 ns - 40 C + 150 C DSEI2X121-02 Tube
IXYS Rectifiers DIODE Id2x60 BVdass600 901In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-06 Tube
WeEn Semiconductors Rectifiers STANDARD MARKING * HORIZONTAL, RAIL PACK 503In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 2.8 V 660 A 250 uA 113 ns + 175 C Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-80EPF06-M3 466In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 90 A Fast Recovery Rectifiers Single 1.12 V 1 kA 70 ns - 40 C + 150 C Tube
Panjit Rectifiers 200V,Super Fast Recovery Rectifiers,ITO-220AC,10A 2,000In Stock
Min.: 1
Mult.: 1

Super Fast Recovery Rectifier MER200V Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 45In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 30 A Ultra Fast Recovery Rectifiers Dual 1.37 V 305 A 100 nA 61 ns - 55 C + 175 C Tube

onsemi Rectifiers UFR TO247 30A 600V AUTO 735In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.26 V 90 A 250 uA 60 ns - 55 C + 175 C RURG3060_F085 AEC-Q101 Tube
onsemi Rectifiers 600V, 15A, ULTRAFAST DIODE 4,247In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AC-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.5 V 200 A 100 uA 60 ns - 55 C + 175 C RURP1560_F085 AEC-Q101 Tube
Vishay Semiconductors Rectifiers 15A 600V 60ns Ultrafast 12,220In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 990 mV 180 A 10 uA 220 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 15A IF (TO-263AB) 250A IFSM 7,761In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 990 mV 250 A 100 nA 220 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 30A TO-220 Fred Pt 2,775In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.34 V 200 A 300 nA 23 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 60A 300V Hyperfast 28ns FRED Pt 2,312In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 300 V 60 A Fast Recovery Rectifiers Single 850 mV 450 A 10 uA 28 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 60A 600V Ultrafast 6,063In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 100 uA 34 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-60EPF06-M3 1,000In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 65 A Fast Recovery Rectifiers Single 1.42 V 830 A 95 ns - 40 C + 150 C Tube

Vishay Semiconductors Rectifiers FRED Pt - TO-247AD 624In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 75 A Fast Recovery Rectifiers Single 2.05 V 700 A 420 uA 265 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers New Input Diodes - D-PAK-e3 2,099In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252AA 800 V 8 A Standard Recovery Rectifier Single Dual Anode 1.1 V 150 A 500 uA - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-80APF12-M3 624In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 90 A Fast Recovery Rectifiers Single 1.2 V 1 kA 100 uA 90 ns - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Single Diode Alt VS-80EPS12-M3 546In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 90 A Standard Recovery Rectifier Single 1.2 V 1.1 kA 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 15A 600V H Series 6,594In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 200 A 100 uA 38 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 30A 600V X Series 6,721In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 310 A 100 uA 41 ns - 55 C + 175 C Tube