Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 65A If; 1600V Vr TO-247AD 3L 384In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 65 A Standard Recovery Rectifier Single 1.17 V 950 A 100 uA - 40 C + 150 C Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 2,000In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 688In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3 V 190 A 250 uA 135 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 492In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.25 V 430 A 250 uA 135 ns - 55 C + 150 C Optima Gen.1 Tube
IXYS Rectifiers 120 Amps 1200V 27In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 60 A Fast Recovery Rectifiers Dual Anti-Parallel 2.42 V 800 A 1 mA 40 ns - 40 C + 150 C DSEPxx Tube

Vishay Semiconductors Rectifiers 600V 2x30A FRED Pt TO-247 LL 3L 467In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 60 A Dual 1.36 V 240 A 50 uA 65 ns - 55 C + 175 C FRED Pt Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,256In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 943In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1,578In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C Optima Gen.1 Tube
ROHM Semiconductor Rectifiers 800V VR 5A IO ITO-220AC; TO-220NFM 1,000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220NFM-2 800 V 5 A Super Fast Recovery Diode Single 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 30A 1200V 1,056In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 1.2 kV 30 A Fast Recovery Rectifiers Common Cathode 3.3 V 110 A 50 uA 29 ns - 55 C + 175 C Tube
Taiwan Semiconductor Rectifiers 35ns, 8A, 100V, Super Fast Recovery Rectifier 998In Stock
Min.: 1
Mult.: 1

TO-220AC-2 Super Fast Recovery Rectifier Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 952In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
Diotec Semiconductor Rectifiers Diode, D2PAK, 800V, 15A 600In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 800 V 15 A Standard Recovery Rectifier Single 1.3 V 250 A 10 uA 1.5 us - 50 C + 150 C S15/6x Tube
Taiwan Semiconductor Rectifiers 16A, 200V, Standard Recovery Rectifier 900In Stock
Min.: 1
Mult.: 1

TO-220-3 Standard Recovery Rectifier Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 50V, 20A, 150C 987In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 50 V 20 A Fast Recovery Rectifiers Single 960 mV 350 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 514In Stock
450On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
Diotec Semiconductor Rectifiers Diode, Superfast, D2PAK, 100V, 8A, 150C 999In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 100 V 8 A Fast Recovery Rectifiers Single 1 V 112 A 5 uA 25 ns - 50 C + 150 C UGBx Tube
Taiwan Semiconductor Rectifiers 80ns, 16A, 600V, High Efficient Recovery Rectifier 892In Stock
Min.: 1
Mult.: 1

ITO-220-2 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 1,919In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 3 V 100 A 100 uA 70 ns - 55 C + 150 C Speedy Gen.1 Tube
Taiwan Semiconductor Rectifiers 80ns, 30A, 600V, High Efficient Recovery Rectifier 855In Stock
Min.: 1
Mult.: 1

TO-247-3 Tube
Shindengen Rectifiers VRM=600 IFSM=150 95In Stock
Min.: 1
Mult.: 1

SMD/SMT 2F 600 V 3 A Standard Recovery Rectifier Single 1.05 V 150 A 10 uA + 150 C Tube
Taiwan Semiconductor Rectifiers 10A 1000V Standard R ecovery Rectifier 933In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1 kV 10 A Standard Recovery Rectifier Dual Common Cathode 1.1 V 125 A 5 uA - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers 50ns 16A 200V High E ff Recovery Rect 915In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AB-2 200 V 16 A Standard Recovery Rectifier Single 1 V 125 A 10 uA 50 ns - 55 C + 150 C HER1603G Tube
Shindengen Rectifiers General Rectifying Diode - Two Terminal 2In Stock
Min.: 1
Mult.: 1

Through Hole 800 V 30 A Standard Recovery Rectifier Single 1.1 V 450 A 10 uA + 150 C Tube