Tube Rectifiers

Results: 2,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 30A 600V Hyperfast Recovery 614In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 600 V 30 A Fast Recovery Rectifiers Single 2.6 V 300 A 300 nA 31 ns - 65 C + 175 C Tube
Vishay Semiconductors Rectifiers 600V 8A IF (TO-263AB) 175A IFSM 5,880In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 8 A Fast Recovery Rectifiers Single 960 mV 175 A 50 nA 170 ns - 65 C + 175 C VS-8ETL06 Tube
Vishay Semiconductors Rectifiers 15A 600V X Series 7,240In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 185 A 100 uA 33 ns - 55 C + 175 C Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,436In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 230 A 250 uA 75 ns - 55 C + 150 C 600FRED-Optima Tube
Vishay Semiconductors Rectifiers 600V 15A IF (TO-263AB) 120A IFSM 5,372In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 120 A 200 nA 29 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers A V Ultrafast 35ns FRED Pt 872In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 400 V 16 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 24 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 30A 600V X Series 640In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.6 V 310 A 100 uA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 30A 1200V 7,324In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3.3 V 190 A 50 uA 26 ns - 55 C + 175 C Tube
ROHM Semiconductor Rectifiers Diode, Fast Recovery, 650V 60A, TO-247-2L 929In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Ultra Fast Recovery Diode Single 1.5 V 320 A 10 uA 90 ns + 175 C Tube
ROHM Semiconductor Rectifiers 650V 30A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode 1,665In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Ultra Fast Recovery Diode Single 2.3 V 160 A 5 uA 38 ns + 175 C Tube
ROHM Semiconductor Rectifiers Diode, Fast Recovery, 650V 30A, TO-247-2L 1,095In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 30 A Ultra Fast Recovery Diode Single 1.5 V 200 A 5 uA 70 ns + 175 C Tube
ROHM Semiconductor Rectifiers 650V 60A, TO-247-2L, Ultra Soft Recovery Type, Ultra Fast Recovery Diode 1,114In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 650 V 60 A Ultra Fast Recovery Diode Single 2.3 V 250 A 10 uA 48 ns + 175 C Tube
Taiwan Semiconductor Rectifiers 50ns, 16A, 200V, High Efficient Recovery Rectifier 975In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 16 A Fast Recovery Rectifiers Single 1 V 250 A 10 uA 50 ns - 65 C + 150 C Tube
Taiwan Semiconductor Rectifiers 35ns, 30A, 400V, Super Fast Recovery Rectifier 1,800In Stock
Min.: 1
Mult.: 1

TO-247-3 Super Fast Recovery Rectifier Tube
Panjit Rectifiers 1000V Fast Recovery Diode / Speedy type - Low Trr 1,322In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1 kV 30 A Fast Recovery Rectifiers Single 2.65 V 200 A 250 uA 95 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 1,314In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 220 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,467In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 430 V 20 A Super Fast Recovery Diode Single 1.55 V 100 A 10 uA 30 ns + 150 C Tube
IXYS Rectifiers RECT 400V 9.5A RDL GLASS 485In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 10 uA 4 us - 40 C + 125 C Tube
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 881In Stock
Min.: 1
Mult.: 1

Through Hole TO-220ACFP-2 600 V 5 A Super Fast Recovery Diode Single 1.3 V 50 A 10 uA 130 ns + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 30A 600V 30ns Ultrafast 458In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 220 A 30 uA 45 ns - 65 C + 175 C FRED Pt Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,990In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Vishay Semiconductors Rectifiers 5A 600V 14ns Hyperfast 2,606In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.55 V 50 A 20 uA 18 ns - 65 C + 175 C FRED Pt Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,256In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 943In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 2,000In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube