M1F Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Shindengen Rectifiers VRM=400 IFSM=25 2,129In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT M1F 400 V 2 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers VRM=600 IFSM=25
7,403On Order
Min.: 1
Mult.: 1
: 2,500
SMD/SMT M1F 600 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA + 150 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers VRM=200 IFSM=30
2,500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT M1F 200 V 1.1 A Fast Recovery Rectifiers Single 980 mV 30 A 10 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel