Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 200 V, 1 A SOD123Flat Ultrafast Diode 19,174In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD123Flat-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 870 mV 25 A 500 nA 25 ns - 65 C + 175 C STTH1R02ZF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 200 V, 1 A SOD123Flat Ultrafast Diode 20,774In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD123Flat-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 870 mV 25 A 500 nA 25 ns - 65 C + 175 C STTH1R02-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 30,111In Stock
110,000On Order
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 1 uA 45 ns + 175 C STTH1R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifiers 16,544In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 31,921In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 20 A 1 uA 45 ns + 175 C STTH1R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers TURBO 2 ULTRAFAST HIGH VOLTAGE 413In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 1 kA 100 uA 50 ns + 150 C STTH20002TV Tube
STMicroelectronics Rectifiers 2X100 Amp 300 Volt 228In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 300 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 100 A 200 uA 90 ns + 150 C STTH20003 Tube
STMicroelectronics Rectifiers high voltage diode 487In Stock
300Expected 10/06/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH20004TV1 Tube
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 2,936In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 2,802In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 6,990In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x120 Amp 600 Volt 608In Stock
700Expected 16/09/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 600 V 200 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 800 A 100 uA 120 ns + 150 C STTH200L06TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 254In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 400 V 100 A Ultra Fast Recovery Rectifiers Dual Parallel 1.35 V 1 kA 80 uA 100 ns + 150 C STTH200R04TV Tube
STMicroelectronics Rectifiers Automotive 800 V, 2 A Ultrafast Diode 6,909In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat-2 800 V 2 A Ultra Fast Recovery Rectifiers Single 1.55 V 30 A 5 uA 53 ns - 40 C + 175 C STTH208-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High Effecientcy Rectifier 2,969In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 20 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 20 uA 45 ns + 175 C STTH20R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 850 VRMS High Voltage 7,829In Stock
7,500Expected 03/08/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 1.2 kV 2 A Ultra Fast Recovery Rectifiers Single 1.75 V 40 A 10 uA 75 ns + 175 C STTH212 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers H ULTRAFAST DIODE 22,819In Stock
20,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 6,279In Stock
6,600Expected 08/06/2026
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.18 V 180 A 20 uA 22 ns + 175 C STTH3002C Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 3,915In Stock
3,000Expected 18/06/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1,455In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.25 V 210 A 20 uA 57 ns + 175 C STTH3012 Tube
STMicroelectronics Rectifiers Turbo 2 ultrafast high voltage rectifier 2,488In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.15 V 270 A 80 uA 45 ns + 175 C STTH30AC06 Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 3,540In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 3,177In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 90 ns + 175 C STTH30L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 30 Amp 600 Volt 1,404In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 160 A 25 uA 65 ns - 65 C + 175 C STTH30L06 Tube

STMicroelectronics Rectifiers Ultrafast High EFF Recovery Diode 3,143In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFlat 200 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.15 V 300 A 10 uA 27 ns + 175 C STTH30R02DJF Reel, Cut Tape, MouseReel