Volatile Digital Potentiometer ICs

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Microchip Technology Digital Potentiometer ICs 7-bit, vol Digi Pot 10K ohm, 5x5QFN 299In Stock
Min.: 1
Mult.: 1

10 kOhms Single 128 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 439In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 14In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 100k SPI 7-bit Quad Channel 44In Stock
Min.: 1
Mult.: 1

100 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 100k I2Cquad Ch Pot 7bit volatile memory 239In Stock
Min.: 1
Mult.: 1

MCP4431 100 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 463In Stock
Min.: 1
Mult.: 1

MCP4131 100 kOhms Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 AEC-Q100 Tube
Microchip Technology Digital Potentiometer ICs 10k I2Cquad Ch Pot 7bit volatile memory 12In Stock
Min.: 1
Mult.: 1

MCP4431 10 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k I2Cquad Ch Pot 7bit volatile memory 251In Stock
Min.: 1
Mult.: 1

MCP4431 5 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs 256 Step SPI 50kOhm 508In Stock
Min.: 1
Mult.: 1

50 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs Dual 7B V SPI POT 2,374In Stock
Min.: 1
Mult.: 1
: 2,500

5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs Dual 7B V I2C POT 2,482In Stock
Min.: 1
Mult.: 1
: 2,500

50 kOhms Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 10k SPI 8-bit Quad Chl, TSSOP20 974In Stock
Min.: 1
Mult.: 1

MCP4351 10 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 7B V I2C POT 1,813In Stock
Min.: 1
Mult.: 1
: 2,500

5 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 1,707In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4552 50 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs TANDEM 64TAP Dig Pot 686In Stock
Min.: 1
Mult.: 1
: 2,000

TPL80025 2.5 kOhms 30 % Dual 64 Tap Volatile Parallel 3.6 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 100k SPI 8-bit Quad Channel 614In Stock
Min.: 1
Mult.: 1

MCP4351 100 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 100k I2C sngl 7-bit volatile memory 2,023In Stock
Min.: 1
Mult.: 1
: 3,000

5 kOhms to 100 kOhms 50 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 5.5 V 45 A - 40 C + 125 C PCB Mount SMD/SMT SC-70-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Digital Pot 256 step SPI dual Ch 1,163In Stock
Min.: 1
Mult.: 1

MCP4252 10 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial, SPI 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k U/D single 6-bit V POT to GND 1,628In Stock
Min.: 1
Mult.: 1
: 3,000

MCP4013 5 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 256 Step SPI 100kOhm 545In Stock
Min.: 1
Mult.: 1

100 kOhms 800 PPM / C Single 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Digital Pot 128 step SPI Sngl Ch 1,954In Stock
Min.: 1
Mult.: 1

MCP4131 100 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (SPI) 2.5 V, 3.3 V, 5 V 1 mA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 5k SPI 7-bit Quad Channel 880In Stock
Min.: 1
Mult.: 1

5 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile SPI 1.8 V to 5.5 V 550 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit, vol Digi Pot 100K ohm, 5x5QFN 581In Stock
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-20 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C POT 1,555In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4551 50 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Dual 8B V I2C POT 1,092In Stock
Min.: 1
Mult.: 1
: 3,300

MCP4651 5 kOhms 150 PPM / C 20 % Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel