BD9555FVM-CGTR

ROHM Semiconductor
755-BD9555FVM-CGTR
BD9555FVM-CGTR

Mfr.:

Description:
Timers & Support Products 50V 1Ch Timer IC 4.5-42V; MSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Timers & Support Products
RoHS:  
CR Timer IC
1 Timer
MSOP-8
4.5 V
42 V
- 40 C
+ 125 C
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Frequency: 1 Hz to 10 kHz
High Level Output Current: 10 mA
Low Level Output Current: 50 mA
Operating Supply Current: 1 mA
Pd - Power Dissipation: 380 mW
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Supply Type: Single
Part # Aliases: BD9555FVM-C
Unit Weight: 50.288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Compliance Codes
TARIC:
8542330000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

BD9555FVM-C Timer IC

ROHM Semiconductor BD9555FVM-C Timer IC is a 50V and 1-channel CR timer IC designed for use as a timer and OSC for automobiles. The duty width and frequency can be set through external resistance and capacity. This ROHM Semiconductor timer IC features a wide input voltage range and operating temperature range and comes in a very small MSOP8 package. The BD9555FVM-C timer IC is ideal for use in automotive LED modules.

In Stock: 1,282

Stock:
1,282 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
€1.37 €1.37
€0.998 €9.98
€0.912 €22.80
€0.797 €79.70
€0.749 €187.25
€0.72 €360.00
€0.711 €711.00
Full Reel (Order in multiples of 3000)
€0.654 €1,962.00
€0.65 €3,900.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩