Clock Buffer

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer EP 2.5V-3.3V Hi Perf Clock Buffer A 595- A 595-CDCVF2310MPWREP 240In Stock
Min.: 1
Mult.: 1

10 Output 200 MHz 4 ns LVTTL TSSOP-24 LVTTL 200 MHz 2.3 V 3.6 V CDCVF2310 - 55 C + 125 C
Texas Instruments Clock Buffer DB2000QL compliant 2 0-output clock buff A 595-CDCDB2000NPPR 2,245In Stock
Min.: 1
Mult.: 1
: 250

20 Output 250 MHz 3 ns HCSL TLGA-80 250 MHz 3.135 V 3.465 V CDCDB2000 - 40 C + 85 C
Texas Instruments Clock Buffer 1:10 LVPECL Buffer w / Selectable Input A 595-CDCLVP111VFR 173In Stock
Min.: 1
Mult.: 1

10 Output 3.5 GHz 350 ps LVPECL LQFP-32 CML, LVDS, LVPECL, SSTL 3.5 GHz 2.375 V 3.8 V CDCLVP111 - 40 C + 85 C
Texas Instruments Clock Buffer 500-MHz 25-bit conf igurable registered 945In Stock
Min.: 1
Mult.: 1
: 1,000

25 Output 500 MHz 2.7 ns SSTL-18 NFBGA-96 SSTL-18 500 MHz 1.7 V 1.9 V SN74SSTU32864 0 C + 70 C
Texas Instruments Clock Buffer Low JitterDual 1:4 U niv-to-LVDS Buffer A 595-CDCLVD2104RHDT 1,242In Stock
Min.: 1
Mult.: 1
: 3,000

8 Output 800 MHz 2.5 ns LVDS VQFN-28 LVCMOS, LVDS, LVPECL 800 MHz 2.375 V 2.625 V CDCLVD2104 - 40 C + 85 C
Texas Instruments Clock Buffer 3V BLVDS 1-6 Clock B uffer/Bus Tnscvr A A 926-DS92CK16TMTCXNPB 202In Stock
Min.: 1
Mult.: 1

6 Output 125 MHz 3.8 ns LVCMOS TSSOP-24 LVDS, LVTTL 125 MHz 3 V 3.6 V DS92CK16 - 40 C + 85 C
Texas Instruments Clock Buffer 1.6-GHz high perform ance clock buffer d A 926-LMK01020ISQ/NOPB 96In Stock
Min.: 1
Mult.: 1
: 250

8 Output 2.25 ns 1.6 GHz 3.15 V 3.45 V LMK01020 - 40 C + 85 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 5,980In Stock
Min.: 1
Mult.: 1
: 3,000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 2,169In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 3 channe 2,905In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

3 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCOMS TSSOP-8 LVCOMS 250 MHz 1.71 V 3.465 V LMK1C1103A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 5,990In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 2,331In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 8 channe 2,530In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

8 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108A - 40 C + 125 C
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 1,952In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 3-channel output LVC MOS 1.8-V buffer 1,994In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1103PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 4-channel output LVC MOS 1.8-V buffer 1,897In Stock
Min.: 1
Mult.: 1
: 2,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer 8-channel output LVC MOS 1.8-V buffer 2,995In Stock
Min.: 1
Mult.: 1
: 3,000

1 Output 250 MHz 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108PWRG4 - 40 C + 125 C
Texas Instruments Clock Buffer DB2000QL compliant 2 0-output clock buff 3,744In Stock
Min.: 1
Mult.: 1
Max.: 150
: 4,000

20 Output 100 MHz 3 ns LP-HCSL TLGA-80 LP-HCSL 100 MHz 3.135 V 3.465 V CDCDB2000 - 40 C + 85 C
Texas Instruments Clock Buffer Low additive jitter LVDS buffer 376In Stock
Min.: 1
Mult.: 1
Max.: 50
: 250

5 Output 575 ps LVDS VQFN-16 LVDS, LVPECL, HCSL, CML, LVCMOS 250 MHz 1.71 V 3.465 V LMK1D2102L - 40 C + 105 C
Texas Instruments Clock Buffer 4-output LP-HCSL clo ck buffer for PCIe 1,708In Stock
Min.: 1
Mult.: 1
Max.: 300
: 250

4 Output LP-HCSL VQFN-28 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1104 - 40 C + 105 C
Texas Instruments Clock Buffer 2-input 2-output LP- HCSL clock MUX for 1,414In Stock
Min.: 1
Mult.: 1
Max.: 450
: 250

2 Output 400 MHz LP-HCSL VQFN-20 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1202 - 40 C + 105 C
Texas Instruments Clock Buffer 2-input 4-output LP- HCSL clock MUX for 808In Stock
1,000Expected 12/06/2026
Min.: 1
Mult.: 1
Max.: 600
: 250

4 Output LP-HCSL VQFN-28 Differential 400 MHz 1.71 V 3.6 V LMKDB1204 - 40 C + 105 C
Texas Instruments Clock Buffer Dual bank 4-channel output LVDS 1.8V 2. 130In Stock
Min.: 1
Mult.: 1
Max.: 25
: 250

8 Output 0.575 ns VQFN-28 2 GHz 1.71 V 3.46 V LMK1D2104L - 40 C + 105 C
Texas Instruments Clock Buffer High performance com pliant two output s 295In Stock
500Expected 11/06/2026
Min.: 1
Mult.: 1
Max.: 700
: 250

5 Output LP-HCSL VQFN-20 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1102 - 40 C + 105 C
Texas Instruments Clock Buffer 4-output LP-HCSL clo ck buffer for PCIe 269In Stock
Min.: 1
Mult.: 1
Max.: 100
: 250

4 Output 400 MHz LP-HCSL VQFN-28 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1104 - 40 C + 105 C