MouseReel Precision Amplifiers

Results: 1,515
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers AC Low-Noise High- S peed Prec Op Amp 5,719In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 5.9 MHz 45 V/us 200 uV 700 nA 44 V 4 V 3.5 mA 50 mA 108 dB 10.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2141 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 88MHz Lo Noise 1.8V CMOS Input Op Amp A A 926-LMP7717MFE/NOPB 943In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 88 MHz 35 V/us 10 uV 100 fA 5.5 V 1.8 V 1.15 mA 60 mA 100 dB 5.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7717 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Low noise & distortion (8nV/sqrtHz & 0.03%) 4,335In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1.5 V/us 500 uV 300 nA 18 V, 30 V 3 V, 6 V 500 uA 23 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS512 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,917In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 22 MHz 12 V/us 1.2 mV 300 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Precision,16 MHz, JFET input Op Amp 1,892In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2,017In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 1,168In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2,572In Stock
Min.: 1
Mult.: 1
: 1,500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp 2,143In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 7,747In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA227U 828In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA227 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4236 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28217FBZ DLI PRECISION MIPR OPR A 1,161In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 1.5 MHz 500 mV/us 100 uV 1 nA 20 V 2.25 V 1.06 mA 43 mA 120 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28217 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 11,625In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 22 MHz 12 V/us 300 uV 300 nA 36 V 2.7 V 1.8 mA 50 mA 100 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB7191A Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier 2,471In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 22 MHz 12 V/us 650 uV 900 nA 36 V 2.7 V 1.8 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSB7192 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION SINGLE SUPPLY DI-JFET AMP 1,902In Stock
Min.: 1
Mult.: 1
: 2,500

4 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 3.4 mA 87 dB 17.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION SINGLE SUPPLY DI-JET AMP 1,790In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 850 uA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 1,319In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 290 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP 2,231In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 1,363In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 285 uA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers sual LowCost/Noise 16V R-R CMOS Amp 1,967In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 523In Stock
Min.: 1
Mult.: 1
: 1,000

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1,479In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V AutoZero Amplifier 3,879In Stock
Min.: 1
Mult.: 1
: 1,500

1 Channel 1.5 MHz 1.5 V/us 500 nV 90 pA 15 V, 30 V 2.25 V, 4.5 V 850 uA 38 mA 142 dB 70 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4638-1 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBR 700In Stock
Min.: 1
Mult.: 1
: 250

5.5 V 1.8 V 115 dB SON-8 SMD/SMT - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel