SOP-8 Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8512 Reel
Nisshinbo Precision Amplifiers 18V Precision 1.3mA 20V 7MHz 80pA 690mW Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2 Channel 7 MHz 20 V/us 80 uV 80 pA 16 V 4.5 V 1.3 mA 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8512 Reel
Nisshinbo Precision Amplifiers Prec Op Amp 60uV 115dB 126dB 1.1MHz Non-Stocked
Min.: 1
Mult.: 1

1 Channel 300 mV/us 20 uV 2.8 nA 18 V 3 V 1.6 mA 140 dB SOP-8 SMD/SMT No Shutdown - 40 C + 105 C NJMOP177 Tube