Analog Devices Inc. Precision Amplifiers

Results: 2,166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Prec Op Amp 778In Stock
Min.: 1
Mult.: 1

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 1,208In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1008 Tube
Analog Devices Precision Amplifiers pA In C, uV Offset, L N Op Amp 734In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1008 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 1,841In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P 1,081In Stock
Min.: 1
Mult.: 1

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT1807 Tube
Analog Devices Precision Amplifiers Prec, 100 A Gain Sel Amp 2,848In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 560 kHz 120 mV/us 15 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 1,682In Stock
Min.: 1
Mult.: 1

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 161In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 70 mV/us 30 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2078 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 2,130In Stock
Min.: 1
Mult.: 1

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT6004 Tube
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp 2,622In Stock
Min.: 1
Mult.: 1

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6004 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 761In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 1,109In Stock
Min.: 1
Mult.: 1

4 Channel 60 MHz 20 V/us 350 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6222 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 1,652In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 30 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz DFN-10 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 747In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6241 Tube

Analog Devices / Maxim Integrated Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Preci 2,340In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 6.5 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C MAX4239 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers IC, HIGH SPEED OP AMP IC 2,213In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 350 V/us 500 uV 10 uA 36 V, 18 V 5 V, 2.5 V 7 mA 50 mA 120 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD817 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 1,842In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1,777In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 2,738In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.5 MHz 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers AD8646 with Shutdown 1,756In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 24 MHz 11 V/us 600 uV 550 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C AD8647 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Cost 20MHZ Quad Amp 3,066In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 24 MHz 11 V/us 700 uV 1 pA 5.5 V 2.7 V 2 mA 120 mA 84 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8648 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 3,188In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16V Low Power/Noise CMOS Amp 1,151In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 570 uA 100 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8667 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07 1,184In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 36 V, 36 V 10 V, 10 V 1.3 mA 15 mA 140 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad 36V MicroPwrSingleSupply R/R OpAmp 1,532In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 1.27 MHz 460 mV/us 35 uV 55 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Reel, Cut Tape, MouseReel