ALD1722SAL

Advanced Linear Devices
585-ALD1722SAL
ALD1722SAL

Mfr.:

Description:
Precision Amplifiers Low Power CMOS OpAmp, Vos +/-0.09mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.86 €293.00
€5.63 €563.00
€5.38 €1,345.00
€5.23 €2,615.00
€5.08 €5,080.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
1 Channel
1.5 MHz
2.8 V/us
90 uV
10 pA
10 V, +/- 5 V
4 V, +/- 2 V
800 uA
8 mA
97 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1722S
Amplifier Type: Low Power Amplifier
Brand: Advanced Linear Devices
Pd - Power Dissipation: 7.5 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Settling Time: 8 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES