ADUM4195-1WBRIZ-R7

Analog Devices
584-ADUM4195-1WBRIZR
ADUM4195-1WBRIZ-R7

Mfr.:

Description:
Isolation Amplifiers High Stability Isolated Error Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADUM4195-1
1 Channel
210 kHz
12 nA
5.5 V
4.5 V
5.9 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADuM4195-1EBZ
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Output Current per Channel: 11 mA
Output Type: Single Ended
Pd - Power Dissipation: 1.5 W
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 60 dB
Shutdown: Shutdown
Factory Pack Quantity: 400
Subcategory: Amplifier ICs
Part # Aliases: ADUM4195-1WBRIZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADuM4195-1 Isolated Amplifiers

Analog Devices ADuM4195-1 Isolated Amplifiers utilize ADI's iCoupler® technology. The series features low offset and gain error, suitable for many isolated voltage sensing applications. The amplifier transfer function does not change over the lifetime and is stable over a wide temperature range of -40°C to +125°C. This differs from optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and are unstable at high temperatures. ADI ADuM4195-1 amplifiers are certified to deliver galvanic isolation up to 5kVRMS according to UL1577 and are housed in a tiny 8-lead comprehensive body SOIC package with increased creepage.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock: