AMC0100RDENR

Texas Instruments
595-AMC0100RDENR
AMC0100RDENR

Mfr.:

Description:
Isolation Amplifiers Precision +/-250mV-i nput functionally i

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC0100R
1 Channel
570 Vrms
280 kHz
10 uV
5.5 V
3 V
5.4 mA
- 40 C
+ 125 C
SMD/SMT
VSON-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolated Amplifier
Brand: Texas Instruments
Gain Error: 0.04 %
Input Type: Differential
Moisture Sensitive: Yes
Output Type: Single-Ended
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC0100R Functionally Isolated Amplifier

Texas Instruments AMC0100R Functionally Isolated Amplifier is a precision, galvanically isolated amplifier with a ±250mV differential input and a single-ended, ratiometric output. The input is optimized for direct connection to a shunt resistor or other low-impedance signal source. The isolation barrier separates parts of the system that operate on different common-mode voltage levels or noise-sensitive circuitry from power stages. The isolation barrier supports a working voltage of up to 200VRMS/280VDC and transient overvoltages of up to 570VRMS/800VDC (60s).

In Stock: 3,928

Stock:
3,928 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.57 €2.57
€1.92 €19.20
€1.75 €43.75
€1.58 €158.00
€1.50 €375.00
€1.46 €730.00
€1.38 €1,380.00
€1.36 €3,400.00
Full Reel (Order in multiples of 5000)
€1.32 €6,600.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.