4830 Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 19,970In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cst, High Spd Diff Amp 1,721In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HighSpd Shrt Bat.Protect Video Filter 1,321In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Spd 18V Shrt Bat Protected Diff AMP 1,818In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cst, High Spd Diff Amp 109In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4830-1 1 Channel 84 MHz 250 V/us 65 dB 248 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 153In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel