NJU7870VB3Z2-TE1

Nisshinbo
848-NJU7870VB3Z2-TE1
NJU7870VB3Z2-TE1

Mfr.:

Description:
Differential Amplifiers Amplifier for resolver excitation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Differential Amplifiers
RoHS:  
2 Channel
1.5 V/us
18 mA, 30 mA
5.5 V
2.4 V
4.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Reel
Cut Tape
Brand: Nisshinbo
Gain: 1 V/V
Pd - Power Dissipation: 1.2 W
Product: Amplifiers
Product Type: Differential Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJU7870 Differential Amplifier IC

Nisshinbo NJU7870 Differential Amplifier IC Includes an integrated resolver excitation function and is housed in an SSOP16-B3 package. This amplifier IC features a built-in 2-channel excitation circuit for differential voltage input and differential current output. It is possible to control each circuit from the external input and combine it with resolver systems, such as 1-phase or 2-phase excitation. Additionally, the NJU7870 achieves high-precision performance matching for each phase, which can be challenging to accomplish with a discrete configuration. The NJU7870 amplifier IC features a 4.5mA typical supply current, 2.4V to 5.5V operating voltage range, and -40°C to 125°C operating temperature range. Typical applications include angle resolver.

In Stock: 1,006

Stock:
1,006 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.13 €2.13
€1.59 €15.90
€1.45 €36.25
€1.30 €130.00
€1.23 €307.50
€1.19 €595.00
€1.16 €1,160.00
Full Reel (Order in multiples of 2000)
€1.05 €2,100.00
€1.02 €4,080.00