onsemi Current Sense Amplifiers

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=50 41,823In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NCS213R 1 Channel - 300 mV to 26 V 100 dB 60 uA 5 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 43,067In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NCS214R 1 Channel - 300 mV to 26 V 105 dB 60 uA 1 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 5,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NCS213R 1 Channel 90 kHz - 300 mV to 26 V 97 dB 60 uA 150 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=50 6,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NCS199A1R 1 Channel - 300 mV to 26 V 100 dB 60 uA 150 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers Currnet Sense Amp 26V G=200 1,421In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NCS210R 1 Channel - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 530In Stock
6,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

NCS210R 1 Channel - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V 2,245In Stock
3,000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

NCS214R 1 Channel 60 kHz - 300 mV to 26 V 102 dB 60 uA 1 uV 26 V 2.2 V 40 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER, 80V COMMON-MODE VOLTAGE, GAIN OF 14, BIDIRECTIONAL
2,500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

NCS7030 - 6 V to 80 V 105 dB 200 uA 300 uV 5.5 V 3 V 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Current Sense Amplifiers CURRENT SENSE AMPLIFIER 26V Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

NCS210R 1 Channel 40 kHz - 300 mV to 26 V 102 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel