References Analog Comparators

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 231In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9051A Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 598In Stock
2,500Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 220In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-5 1 Channel Open Drain 45 us General Purpose with Reference 1.6 V 5.5 V 600 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9118 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hex Window Compar A 926-LMV7231SQ/NOPB A A 926-LMV7231SQ/NOPB 450In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower precisio n hex comparator 24 A 926-LMV7231SQE/NOPB 208In Stock
1,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 71In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 2 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 60 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9043 Tube
Nisshinbo Analog Comparators Dual Single Supply 1,575In Stock
Min.: 1
Mult.: 1

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 139In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 1 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 7 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX965 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 52In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 16 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX967 Tube
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 201In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.3 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9013 Tube
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 11In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UCSP-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9061 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 50In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 14 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX969 Tube
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVT 238In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull A 595-TLV3012A A 595-TLV3012AIDCKT 731In Stock
10,650On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Sinlge Supply Dual 2,210In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903
Texas Instruments Analog Comparators Nanopwr 1.8V Comp 143In Stock
2,560On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 15 mV 10 pA - 55 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Quad Single Supply 1,336In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT DMP-14 4 Channel Open Collector 1.3 us General Purpose with Reference 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C NJM2901 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 142In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 7 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX965 Tube
Microchip Technology Analog Comparators Single Open Drain Comparator 1.2V Ref
8,980Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel Open Drain 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator and reference
590Expected 04/03/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 37.2 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP395 Tube
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref
2,750On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 995In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 40 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref
1,986Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower
604Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 5,000Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT UMAX-8 General Purpose with Reference MAX981 Reel