STMicroelectronics Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Rail-to-Rail 1.8V High-Speed Micropower Comparators 6,725In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT MiniSO-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

SMD/SMT MiniSO-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel