Microchip MCP6V12 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero Drift Op Amp, E Temp 2,495In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 80 kHz 30 mV/us 8 uV 5 pA 5.5 V 1.6 V 6.5 uA 17 mA 135 dB 102 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V12 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero Drift Op Amp, E Temp 436In Stock
Min.: 1
Mult.: 1

2 Channel 80 kHz 30 mV/us 8 uV 5 pA 5.5 V 1.6 V 6.5 uA 17 mA 135 dB 102 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V12 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual, Zero Drift Op Amp, E Temp Non-Stocked
Min.: 3,300
Mult.: 3,300
Reel: 3,300

TDFN-8 No Shutdown MCP6V12 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 80 kHz 30 mV/us 8 uV 5 pA 5.5 V 1.6 V 6.5 uA 17 mA 135 dB 102 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V12 AEC-Q100 Reel