Analog Devices Inc. ADA4096-4 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 2,816In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 3,191In Stock
Min.: 1
Mult.: 1

4 Channel 786 kHz 400 mV/us 35 uV 30 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 60 uA 10 mA 95 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Tube
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp 1,136In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 786 kHz 300 mV/us 35 uV 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 95 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel
Analog Devices Precision Amplifiers 30V,Micropower, OVP, RRIO OpAmp Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

4 Channel 786 kHz 300 mV/us 35 uV 30 V, +/- 15 V 3 V, +/- 1.5 V 240 uA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel