PDIP-4 Gull Wing Transistor Output Optocouplers

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
LITEON Transistor Output Optocouplers Optocoupler Phototrans 11,962In Stock
77,300On Order
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON Transistor Output Optocouplers Optocoupler 8,506In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT 4,000In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 160 % 20 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT 2,891In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT 5,517In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
LITEON Transistor Output Optocouplers Optocoupler Phototransistor 2,370In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 1000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 931In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 3,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms Photodarlington 15000 % 50 mA 1.4 V 300 V 150 mA 1.2 V 300 us 100 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape


Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 7,694In Stock
14,200Expected 29/10/2026
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2501L Tray
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP
25,500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2501L Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA
20,950Expected 19/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA
21,087Expected 11/11/2026
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 130 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT
5,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 260 % 20 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT
5,985Expected 20/08/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Phototransistor Output Optocoupler Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 50 mA 1.65 V 70 V 50 mA 400 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR Non-Stocked Lead-Time 20 Weeks
Min.: 16,500
Mult.: 100

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR Non-Stocked Lead-Time 20 Weeks
Min.: 17,900
Mult.: 100

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 150 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 150 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR Non-Stocked Lead-Time 20 Weeks
Min.: 18,000
Mult.: 1,000
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Reel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 20% CTR Non-Stocked Lead-Time 20 Weeks
Min.: 18,000
Mult.: 1,000
: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 150 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 200 mW - 30 C + 100 C Reel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA Non-Stocked Lead-Time 20 Weeks
Min.: 23,900
Mult.: 100

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 400 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA Non-Stocked Lead-Time 20 Weeks
Min.: 21,400
Mult.: 100

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA Non-Stocked Lead-Time 20 Weeks
Min.: 23,900
Mult.: 100

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 600 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 63 % 60 mA 1.65 V 70 V 50 mA 250 mV 3 us 14 us 6 V 150 mW - 55 C + 110 C Reel, Cut Tape, MouseReel