RCDAT-18G-63

Mini-Circuits
139-RCDAT-18G-63
RCDAT-18G-63

Mfr.:

Description:
RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,342.17 €2,342.17

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
RCDAT
Attenuators
18 GHz
USB
4.75 V
5.25 V
0 C
+ 50 C
101.6 mm x 66.29 mm x 21.59 mm
Bulk
Brand: Mini-Circuits
Data Rate: 100 Mb/s
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: RF Modules
Factory Pack Quantity: 2
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RCDAT-18G-63 Programmable Attenuator

Mini-Circuits RCDAT-18G-63 Programmable Attenuator is suitable for a broad range of signal level control applications from 100MHz to 18GHz and provides 0 to 63dB attenuation in 0.25dB steps. This general-purpose, single-channel device features a unique design that maintains linear attenuation change per dB, even at the highest attenuation settings. The RCDAT-18G-63 is housed in a compact, rugged package with 2.92mm female RF connectors and three ports: USB Type-C®, Ethernet (RJ45), and 15-pin D-sub control. The DC supply can be connected via the USB or D-sub ports. This programmable attenuator can be controlled through USB, Ethernet, RS232, or TTL (via a D-sub connector). Full software support is provided by Mini-Circuits. Typical applications include satellite communications, receiver sensitivity testing, and military.