NORA-W251AWS-00B

u-blox
377-NORA-W251AWS-00B
NORA-W251AWS-00B

Mfr.:

Description:
Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, AWS IoT EL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,962

Stock:
5,962 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5962 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.28 €4.28
€4.24 €42.40
Full Reel (Order in multiples of 500)
€4.24 €2,120.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Modules
RoHS:  
NORA-W2
2.4 GHz
20 dBm
QSPI, UART
3 V
3.6 V
- 40 C
+ 85 C
RF
14.3 mm x 10.4 mm x 1.8 mm
Bluetooth 5.0
Reel
Cut Tape
Brand: u-blox
Data Rate: 500 kb/s, 2 Mb/s, 11 Mb/s, 54 Mb/s, 72 Mb/s,
Moisture Sensitive: Yes
Product: 802.11 b/g/n, BLE
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: 802.11 b/g/n, BLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

NORA-W2 Expresslink Multiradio Modules

u-blox NORA-W2 Expresslink Multiradio Modules are stand-alone modules integrating a powerful 32-bit dual-core Microcontroller Unit (MCU) and a radio for wireless communication. These modules provide out-of-the-box connectivity with Amazon Web Services (AWS). The NORA-W2 modules support secure Over-The-Air (OTA) updates of the module firmware and the host application. These modules use stateless AT commands for control and data communication over a serial interface. The NORA-W2 multi-radio modules are designed with a secure boot, ensuring that modules will boot up only in the presence of authenticated software. These modules are well-suited for critical IoT applications where security is paramount. The NORA-W2 modules are industrial grade and qualified according to ISO 16750 to withstand harsh environments. These user-friendly modules support an extended temperature range of -40°C to 85°C.