FGE576QAAMD

Quectel
277-FGE576QAAMD
FGE576QAAMD

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 7, triple-band support, DBS, BLE 5.3, module w/o filter?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.39 €36.39
€31.83 €318.30
€30.24 €756.00
€28.08 €2,808.00
Full Reel (Order in multiples of 250)
€26.78 €6,695.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2.4 GHz, 5 GHz, 6 GHz
PCIe, PCM, UART
3 V
3.6 V
- 20 C
+ 70 C
20 mm x 16 mm x 1.8 mm
BLE 5.3
802.11 a/b/g/n/ac/ax/be
Reel
Cut Tape
Brand: Quectel
Data Rate: 3.6 Gb/s
Mounting Style: SMD/SMT
Product: 802.11 a/b/g/n/ac/ax/be, BLE 5.3
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FGE573Q & FGE576Q Wi-Fi 7 & BLUETOOTH® 5.3 Modules

Quectel FGE573Q and FGE576Q are advanced Wi-Fi 7 and BLUETOOTH® 5.3 modules ideal for cutting-edge connectivity solutions. The Quectel FGE573Q module boasts impressive capabilities with 4K-QAM and 160MHz bandwidth, achieving up to 2.9Gbps data rates while ensuring ultra-low latency for real-time applications. Supporting dual BLUETOOTH and LE audio, the device offers BLE with speeds up to 2Mbps and BLE Long Range, alongside Multi-link operation (MLO) for efficient multi-band connectivity. The FGE576Q module extends functionality with dual-band operation across 2.4GHz + 5GHz and 2.4GHz + 6GHz, achieving a maximum 3.6Gbps data rate. Both modules are ideal for high-performance applications requiring robust wireless connectivity and low-latency communication.